42-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z9036112PSG

Digi-Key Part Number
Z9036112PSG-ND
Manufacturer
Zilog
Manufacturer Product Number
Z9036112PSG
Supplier
Description
IC 32K DTC OTP 42-DIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
-
Package
Tube
Part Status
Obsolete
Applications
TV Controller
Core Processor
Z8
Program Memory Type
OTP (32kB)
Controller Series
Digital Television Controller (DTC)
RAM Size
-
Interface
-
Voltage - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
42-DIP (0.600", 15.24mm)
Supplier Device Package
42-SDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package15