42-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z9023106PSC

Digi-Key Part Number
Z9023106PSC-ND
Manufacturer
Zilog
Manufacturer Product Number
Z9023106PSC
Supplier
Description
IC Z8 DIG TV CTRL OTP 42-SDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
-
Package
Tube
Part Status
Obsolete
Applications
TV Controller
Core Processor
Z8
Program Memory Type
OTP (24kB)
Controller Series
Digital Television Controller (DTC)
RAM Size
236 x 8
Interface
I²C, 2-Wire Serial
Number of I/O
27
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
42-DIP (0.600", 15.24mm)
Supplier Device Package
42-SDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package15