USD

Obsolete item.
44LQFP

Z9023106ASG

Digi-Key Part Number
Z9023106ASG-ND
Manufacturer
Zilog
Manufacturer Product Number
Z9023106ASG
Supplier
Description
IC Z8 MCU DGTL TV CTRLR 44LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
-
Package
Tray
Part Status
Obsolete
Applications
TV Controller
Core Processor
Z8
Program Memory Type
OTP (24kB)
Controller Series
Digital Television Controller (DTC)
RAM Size
236 x 8
Interface
I²C, 2-Wire Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-QFP (10x10)
Number of I/O
27
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package160