80-QFP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8S18033FEC

Digi-Key Part Number
269-3113-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8S18033FEC
Supplier
Description
IC MPU Z180 33MHZ 80QFP
Detailed Description
Z8S180 Microprocessor IC series 1 Core, 8-Bit 33MHz 80-QFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tray
Part Status
Obsolete
Core Processor
Z8S180
Number of Cores/Bus Width
1 Core, 8-Bit
Speed
33MHz
Co-Processors/DSP
-
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
-40°C ~ 100°C (TA)
Security Features
-
Package / Case
80-BQFP
Supplier Device Package
80-QFP
Additional Interfaces
ASCI, CSIO, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names269-3113
Standard Package66