68-LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8S18020VEC00TR

Digi-Key Part Number
Z8S18020VEC00TR-ND - Tape & Reel (TR)
Manufacturer
Zilog
Manufacturer Product Number
Z8S18020VEC00TR
Supplier
Description
IC MPU Z180 20MHZ 68PLCC
Detailed Description
Z8S180 Microprocessor IC series 1 Core, 8-Bit 20MHz 68-PLCC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Core Processor
Z8S180
Number of Cores/Bus Width
1 Core, 8-Bit
Speed
20MHz
Co-Processors/DSP
-
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
-40°C ~ 100°C (TA)
Security Features
-
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC
Additional Interfaces
ASCI, CSIO, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package250