18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18-SOIC
18-SOIC

Z8PE003SZ010SC

Digi-Key Part Number
269-1137-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8PE003SZ010SC
Supplier
Description
IC MCU 8BIT 1KB OTP 18SOIC
Detailed Description
Z8 series Microcontroller IC 8-Bit 10MHz 1KB (1K x 8) OTP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tube
Part Status
Discontinued at Digi-Key
Core Processor
Z8
Core Size
8-Bit
Speed
10MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
14
Program Memory Size
1KB (1K x 8)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
64 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names269-1137
Standard Package40