cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8L38210FSG

Digi-Key Part Number
Z8L38210FSG-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8L38210FSG
Supplier
Description
IC MPU SCC 10MHZ 144QFP
Detailed Description
Z380C Microprocessor IC series 1 Core, 32-Bit 10MHz 144-QFP (28x28)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tray
Part Status
Obsolete
Core Processor
Z380C
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
10MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Package / Case
144-QFP
Supplier Device Package
144-QFP (28x28)
Additional Interfaces
ASIC, CSIO, GCI/SCIT, HDLC, PCMCIA, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package24