100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100-LQFP
100-LQFP Pkg

Z8L18220ASG

Digi-Key Part Number
Z8L18220ASG-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8L18220ASG
Supplier
Description
IC MPU ZIP 20MHZ 100VQFP
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Z8S180 Microprocessor IC series 1 Core, 8-Bit 20MHz 100-VQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tray
Part Status
Active
Core Processor
Z8S180
Number of Cores/Bus Width
1 Core, 8-Bit
Speed
20MHz
Co-Processors/DSP
-
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Package / Case
100-LQFP
Supplier Device Package
100-VQFP (14x14)
Additional Interfaces
ASCI, CSIO, SCC, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
90$18.10778$1,629.70
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package90