USD

Obsolete item.
80-QFP Pkg

Z8L18020FSC00TR

Digi-Key Part Number
Z8L18020FSC00TR-ND - Tape & Reel (TR)
Manufacturer
Zilog
Manufacturer Product Number
Z8L18020FSC00TR
Supplier
Description
IC MPU Z180 20MHZ 80QFP
Detailed Description
Z8L180 Microprocessor IC Z180 1 Core, 8-Bit 20MHz 80-QFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Core Processor
Z8L180
Number of Cores/Bus Width
1 Core, 8-Bit
Speed
20MHz
Co-Processors/DSP
-
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Package / Case
80-BQFP
Supplier Device Package
80-QFP
Additional Interfaces
ASCI, CSIO, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package450