cms-photo-not-available

Z8F64200100KIT

Digi-Key Part Number
269-3249-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8F64200100KIT
Supplier
Description
Z8F6423FT020 EVAL BRD
Detailed Description
Z8F6423FT020 - series eZ8 MCU 8-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Bulk
Part Status
Active
Board Type
Evaluation Platform
Type
MCU 8-Bit
Core Processor
eZ8
Operating System
-
Platform
-
Utilized IC / Part
Z8F6423FT020
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other Names269-3249
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
Z8F64200100KITGZilog27269-4540-ND$176.58000Direct