USD

Obsolete item.
44-LCC (J-Lead)

Z8F6401VN020EC

Digi-Key Part Number
269-3178-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8F6401VN020EC
Supplier
Description
IC MCU 8BIT 64KB FLASH 44PLCC
Detailed Description
eZ8 series Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tube
Part Status
Obsolete
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
I²C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Number of I/O
31
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names269-3178
Standard Package25