80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F6082AT024XK2246

Digi-Key Part Number
269-4962-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8F6082AT024XK2246
Supplier
Description
IC MCU 8BIT 60KB FLASH 80LQFP
Detailed Description
eZ8 series Microcontroller IC 8-Bit 24MHz 60KB (60K x 8) FLASH 80-LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tray
Part Status
Active
Core Processor
eZ8
Core Size
8-Bit
Speed
24MHz
Connectivity
DALI, DMX, I²C, LINbus, SPI, UART/USART, USB
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
67
Program Memory Size
60KB (60K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3.75K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names269-4962
Standard Package160