USD

64-LQFP

Z8F4822AR020EG

Digi-Key Part Number
269-4270-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8F4822AR020EG
Supplier
Description
IC MCU 8BIT 48KB FLASH 64LQFP
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 48KB (48K x 8) FLASH
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tray
Part Status
Active
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
I²C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Program Memory Size
48KB (48K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Number of I/O
46
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
269-4270
Z8F4822AR020EG-ND
Standard Package160