USD

44LQFP

Z8F3281AN024XK2246

Digi-Key Part Number
269-4959-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8F3281AN024XK2246
Supplier
Description
IC MCU 8BIT 32KB FLASH 44QFP
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
eZ8 Z8 Encore! XP® Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 44-QFP (10x10)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tray
Part Status
Active
Core Processor
eZ8
Core Size
8-Bit
Speed
24MHz
Connectivity
DALI, DMX, I²C, LINbus, SPI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3.75K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-QFP (10x10)
Number of I/O
36
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names269-4959
Standard Package160