20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F2480PH020SG

Digi-Key Part Number
Z8F2480PH020SG-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8F2480PH020SG
Supplier
Description
IC MCU 8BIT 24KB FLASH 20DIP
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
eZ8 series Microcontroller IC 8-Bit 20MHz 24KB (24K x 8) FLASH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tube
Part Status
Active
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
I²C, IrDA, LINbus, UART/USART
Peripherals
Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT
Number of I/O
17
Program Memory Size
24KB (24K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 7x10b
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
252$4.25500$1,072.26
Additional Resources
AttributeDescription
Standard Package18