This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SSOP
28-SSOP

Z8F2480HJ020EG

Digi-Key Part Number
269-4950-5-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8F2480HJ020EG
Supplier
Description
IC MCU 8BIT 24KB FLASH 28SSOP
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
eZ8 series Microcontroller IC 8-Bit 20MHz 24KB (24K x 8) FLASH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tube
Part Status
Active
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
I²C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT
Number of I/O
23
Program Memory Size
24KB (24K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$6.10000$6.10
10$5.47400$54.74
25$5.17520$129.38
100$4.48500$448.50
250$4.25500$1,063.75
500$3.81800$1,909.00
1,000$3.22000$3,220.00
2,500$3.05900$7,647.50
5,000$3.00000$15,000.00
Additional Resources
AttributeDescription
Other Names
Z8F2480HJ020EG-ND
269-4950-5
Standard Package47