USD

44-LCC (J-Lead)

Z8F1621VN020EC00TR

Digi-Key Part Number
Z8F1621VN020EC00T-ND - Tape & Reel (TR)
Manufacturer
Zilog
Manufacturer Product Number
Z8F1621VN020EC00TR
Supplier
Description
IC MCU 8BIT 16KB FLASH 44PLCC
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
I²C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Program Memory Size
16KB (16K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Number of I/O
31
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Available To Order

Additional Resources
AttributeDescription
Other NamesZ8F1621VN020EC00T
Standard Package500