28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F1233SJ020EG

Digi-Key Part Number
269-4706-5-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8F1233SJ020EG
Supplier
Description
IC MCU 8BIT 12KB FLASH 28SOIC
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
eZ8 series Microcontroller IC 8-Bit 20MHz 12KB (12K x 8) FLASH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tube
Part Status
Active
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Number of I/O
25
Program Memory Size
12KB (12K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$3.35000$3.35
10$3.01100$30.11
25$2.84640$71.16
100$2.46680$246.68
250$2.34024$585.06
500$2.09990$1,049.95
1,000$1.77100$1,771.00
2,500$1.68245$4,206.12
5,000$1.65000$8,250.00
Additional Resources
AttributeDescription
Other Names
269-4706-5
-269-4706-5
Z8F1233SJ020EG-ND
Standard Package27