USD

20-QFN

Z8F1233QH020EG

Digi-Key Part Number
Z8F1233QH020EG-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8F1233QH020EG
Supplier
Description
IC MCU 8BIT 12KB FLASH 20QFN
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 12KB (12K x 8) FLASH
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tray
Part Status
Active
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Program Memory Size
12KB (12K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Number of I/O
17
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package490