USD

28-SSOP

Z8F1233HJ020EG

Digi-Key Part Number
269-4948-5-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8F1233HJ020EG
Supplier
Description
IC MCU 8BIT 12KB FLASH 28SSOP
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
eZ8 series Microcontroller IC 8-Bit 20MHz 12KB (12K x 8) FLASH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tube
Part Status
Active
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Program Memory Size
12KB (12K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.173", 4.40mm Width)
Number of I/O
25
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Tube
QtyUnit PriceExt Price
1$3.11000$3.11
10$2.79200$27.92
25$2.63920$65.98
100$2.28740$228.74
250$2.17004$542.51
500$1.94718$973.59
1,000$1.64220$1,642.20
2,500$1.56009$3,900.22
5,000$1.53000$7,650.00
Additional Resources
AttributeDescription
Other Names
269-4948-5
Z8F1233HJ020EG-ND
Standard Package47