USD

This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
28-SSOP

Z8F1232SJ020EG

Digi-Key Part Number
269-4946-5-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8F1232SJ020EG
Supplier
Description
IC MCU 8BIT 12KB FLASH 28SOIC
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 12KB (12K x 8) FLASH
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tube
Part Status
Active
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Program Memory Size
12KB (12K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295"", 7.50mm Width)
Number of I/O
23
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
269-4946-5
Z8F1232SJ020EG-ND
Standard Package27