20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F082ASH020SG

Digi-Key Part Number
269-4231-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8F082ASH020SG
Supplier
Description
IC MCU 8BIT 8KB FLASH 20SOIC
Detailed Description
eZ8 series Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tube
Part Status
Obsolete
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
IrDA, UART/USART
Peripherals
Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT
Number of I/O
17
Program Memory Size
8KB (8K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 7x10b
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
269-4231
Z8F082ASH020SG-ND
Standard Package38