8-SOIC

Z8F0823SB005EC

Digi-Key Part Number
Z8F0823SB005EC-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8F0823SB005EC
Supplier
Description
IC MCU 8BIT 8KB FLASH 8SOIC
Detailed Description
eZ8 series Microcontroller IC 8-Bit 5MHz 8KB (8K x 8) FLASH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tube
Part Status
Active
Core Processor
eZ8
Core Size
8-Bit
Speed
5MHz
Connectivity
IrDA, UART/USART
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Number of I/O
6
Program Memory Size
8KB (8K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package96