.jpg)
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Zilog | |
Series | ||
Package | Tube | |
Product Status | Active | |
Applications | Controller | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | 44-PLCC | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Z8440(1,2,4), Z84C40(1,2,3,4) |
Environmental Information | Zilog RoHS |
PCN Assembly/Origin | Mult Dev Site Qual 20/Nov/2019 |
PCN Packaging | Packing Method Change 25/Aug/2021 |
HTML Datasheet | Z8440(1,2,4), Z84C40(1,2,3,4) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.19000 | $14.19 |
10 | $13.04100 | $130.41 |
25 | $12.50000 | $312.50 |
100 | $11.01360 | $1,101.36 |
250 | $10.47304 | $2,618.26 |
500 | $9.79736 | $4,898.68 |
1,000 | $8.98654 | $8,986.54 |
Attribute | Description |
---|---|
Other Names | 269-5065 Z84C4406VEG-ND |
Standard Package | 25 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
PTN3393BSY | NXP USA Inc. | 4,273 | 568-10957-1-ND | $1.67000 | Similar |
DS30EA101SQ/NOPB | Texas Instruments | 4,255 | 296-42707-1-ND | $12.92000 | Similar |
QLX4600SIQT7 | Renesas Electronics America Inc | 775 | QLX4600SIQT7CT-ND | $17.35000 | Similar |
MAX14648BEWA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX14648BEWA+T-ND | $2.97000 | Similar |
SIP32431DNP3-T1GE4 | Vishay Siliconix | 313,420 | SIP32431DNP3-T1GE4CT-ND | $0.69000 | Similar |