Z84C4208PEG is out of stock and can be placed on backorder.
Similar
Similar
Similar

Type | Description | Select |
---|---|---|
Category | ||
Mfr | Zilog | |
Series | ||
Package | Tube | |
Product Status | Active | |
Applications | I/O Controller | |
Interface | - | |
Voltage - Supply | 5V | |
Package / Case | - | |
Supplier Device Package | 40-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Z8440(1,2,4), Z84C40(1,2,3,4) |
Environmental Information | Zilog RoHS |
PCN Assembly/Origin | Mult Dev Site Qual 20/Nov/2019 |
HTML Datasheet | Z8440(1,2,4), Z84C40(1,2,3,4) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.71000 | $14.71 |
10 | $13.51700 | $135.17 |
25 | $12.95640 | $323.91 |
100 | $11.41570 | $1,141.57 |
250 | $10.85544 | $2,713.86 |
500 | $10.15508 | $5,077.54 |
1,000 | $9.33800 | $9,338.00 |
Attribute | Description |
---|---|
Other Names | 269-5063 Z84C4208PEG-ND |
Standard Package | 10 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
STUSBCD01BJR | STMicroelectronics | 952 | 497-13216-1-ND | $3.38000 | Similar |
PI3HDX414FCEE | Diodes Incorporated | 2 | PI3HDX414FCEE-ND | $4.31000 | Similar |
USB2227-NU-11 | Microchip Technology | 268 | USB2227-NU-11-ND | $3.38000 | Similar |