.jpg)
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Zilog | |
Series | ||
Package | Tube | |
Product Status | Active | |
Applications | I/O Controller | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | 44-PLCC | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Z8420, Z84C20 Specification |
Environmental Information | Zilog RoHS |
PCN Assembly/Origin | Mult Dev Site Qual 20/Nov/2019 |
PCN Packaging | Packing Method Change 25/Aug/2021 |
HTML Datasheet | Z8420, Z84C20 Specification |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.56000 | $9.56 |
10 | $8.63700 | $86.37 |
25 | $8.23560 | $205.89 |
100 | $7.15100 | $715.10 |
250 | $6.82960 | $1,707.40 |
500 | $6.22696 | $3,113.48 |
1,000 | $5.68500 | $5,685.00 |
Attribute | Description |
---|---|
Other Names | Z84C2010VEG-ND 269-4695-5 -269-4695-5 |
Standard Package | 25 |