
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Zilog | |
Series | ||
Package | Tray | |
Product Status | Active | |
Applications | I/O Controller | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | 44-LQFP | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Z8420, Z84C20 Specification |
Environmental Information | Zilog RoHS |
PCN Assembly/Origin | Mult Dev Site Qual 20/Nov/2019 |
HTML Datasheet | Z8420, Z84C20 Specification |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.32000 | $7.32 |
10 | $6.61400 | $66.14 |
25 | $6.30680 | $157.67 |
160 | $5.47619 | $876.19 |
320 | $5.23006 | $1,673.62 |
480 | $4.76858 | $2,288.92 |
960 | $4.15327 | $3,987.14 |
2,400 | $4.10200 | $9,844.80 |
Attribute | Description |
---|---|
Standard Package | 160 |