44-PLCC Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z84C0006VEG

Digi-Key Part Number
269-3893-ND
Manufacturer
Zilog
Manufacturer Product Number
Z84C0006VEG
Supplier
Description
IC MPU Z80 6MHZ 44PLCC
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Z80 Microprocessor IC series 1 Core, 8-Bit 6MHz 44-PLCC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tube
Part Status
Active
Core Processor
Z80
Number of Cores/Bus Width
1 Core, 8-Bit
Speed
6MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
-40°C ~ 100°C (TA)
Security Features
-
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC
Additional Interfaces
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$6.85000$6.85
10$6.15200$61.52
25$5.81640$145.41
100$5.04080$504.08
250$4.78224$1,195.56
500$4.29110$2,145.55
1,000$3.61900$3,619.00
2,500$3.52500$8,812.50
Additional Resources
AttributeDescription
Other Names
269-3893
Z84C0006VEG-ND
Standard Package25