44-PLCC Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z84C0006VEC

Digi-Key Part Number
269-3021-ND
Manufacturer
Zilog
Manufacturer Product Number
Z84C0006VEC
Supplier
Description
IC MPU Z80 6MHZ 44PLCC
Detailed Description
Z80 Microprocessor IC series 1 Core, 8-Bit 6MHz 44-PLCC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Zilog
Series
Tube
Part Status
Obsolete
Core Processor
Z80
Number of Cores/Bus Width
1 Core, 8-Bit
Speed
6MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
-40°C ~ 100°C (TA)
Security Features
-
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC
Additional Interfaces
-
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
EAR99
8542.31.0001
Other Names269-3021
Standard Package25
Substitutes (1)
Part No.Quantity AvailableUnit PriceSubstitute Type
Z84C0006VEGZilog417269-3893-ND$8.30000Direct