USD

ZB4.8V2X2SBSAA

ZB4.8V2X2SBSAA

Digi-Key Part Number
2612-ZB4.8V2X2SBSAA-ND
Manufacturer
ZEUS Battery Products
Manufacturer Product Number
ZB4.8V2X2SBSAA
Supplier
Description
BATTERY PACK NICD 4.8V AA
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
AA 4.8V Nickel Cadmium Battery Pack
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ZEUS Battery Products
Series
-
Package
Box
Part Status
Active
Battery Chemistry
Nickel Cadmium
Rechargeability
Yes
Battery Cell Size
AA
Capacity
700mAh
Structure
Side to Side, 2 Rows x 2 Cells
Termination Style
-
Size / Dimension
2.01"" L x 1.14"" W x 1.14"" H (51.0mm x 29.0mm x 29.0mm)
Number of Cells
4
Voltage - Rated
4.8V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8507.30.8010
Price and Procurement

48 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 10 days by ZEUS Battery Products
A separate shipping fee may apply.