USD

ZB4.8V1X4SBSAA

ZB4.8V1X4SBSAA

Digi-Key Part Number
2612-ZB4.8V1X4SBSAA-ND
Manufacturer
ZEUS Battery Products
Manufacturer Product Number
ZB4.8V1X4SBSAA
Supplier
Description
BATTERY PACK NICD 4.8V AA
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
AA 4.8V Nickel Cadmium Battery Pack
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ZEUS Battery Products
Series
-
Package
Box
Part Status
Active
Battery Chemistry
Nickel Cadmium
Rechargeability
Yes
Battery Cell Size
AA
Capacity
700mAh
Structure
Side to Side, 1 Row x 4 Cells
Termination Style
-
Size / Dimension
2.17"" L x 0.59"" W x 1.97"" H (55.0mm x 15.0mm x 50.0mm)
Number of Cells
4
Voltage - Rated
4.8V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8507.30.8010
Price and Procurement

9 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 10 days by ZEUS Battery Products
A separate shipping fee may apply.