CR1616 | |
---|---|
DigiKey Part Number | 2059-CR1616-ND |
Manufacturer | |
Manufacturer Product Number | CR1616 |
Description | BATTERY LITHIUM 3V COIN 16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.06" H (16.0mm x 1.6mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | - | |
Weight | 1.2 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 32°F ~ 86°F (0°C ~ 30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.49000 | $4.90 |
50 | $0.43040 | $21.52 |
100 | $0.40720 | $40.72 |
250 | $0.37836 | $94.59 |
750 | $0.34651 | $259.88 |
1,500 | $0.32781 | $491.71 |
3,000 | $0.31014 | $930.42 |
5,250 | $0.29658 | $1,557.05 |