
BV302S09006 | |
|---|---|
DigiKey Part Number | 3388-BV302S09006-ND |
Manufacturer | |
Manufacturer Product Number | BV302S09006 |
Description | 230V INPUT 0.6VA PWR XFMR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6VA Power Transformer 230V Primary 9V Secondary 66mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 66mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 0.6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 15.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.75000 | $2.75 |
| 15 | $2.44200 | $36.63 |
| 30 | $2.36833 | $71.05 |
| 60 | $2.29617 | $137.77 |
| 105 | $2.23914 | $235.11 |
| 255 | $2.15118 | $548.55 |
| 510 | $2.08445 | $1,063.07 |
| 1,005 | $2.02086 | $2,030.96 |
| 5,010 | $1.87686 | $9,403.07 |

