BV302S09006-ZU

DigiKey Part Number
2469-BV302S09006-ZU-ND
Manufacturer
Zettler Magnetics
Manufacturer Product Number
BV302S09006-ZU
Description
PWR XFMR LAMINATED 0.6VA TH
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zettler Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
230V
Voltage - Secondary (Full Load)
9V
Current - Output (Max)
66mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
0.6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
32.80mm L x 27.80mm W
Height - Seated (Max)
15.40mm
Voltage - Isolation
4200Vrms
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.50000$2.50