
BV301S09010-ZU | ||
---|---|---|
Digi-Key Part Number | 2469-BV301S09010-ZU-ND | |
Manufacturer | Zettler Magnetics | |
Manufacturer Product Number | BV301S09010-ZU | |
Description | PWR XFMR LAMINATED 1VA TH | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Zettler Magnetics | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 111mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 22.30mm | |
Voltage - Isolation | 2800Vrms |
Resource Type | Link |
---|---|
Datasheets | Sealed Transformer PCB 1VA Series Datasheet |
HTML Datasheet | Sealed Transformer PCB 1VA Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.75000 | $2.75 |
Attribute | Description |
---|---|
Other Names | 2469-BV301S09010-ZU 2469-BV301S09010 T0478 |
Standard Package | 1 |