BV301Sxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV301S06006-ZU

Digi-Key Part Number
2469-BV301S06006-ZU-ND
Manufacturer
Zettler Magnetics
Manufacturer Product Number
BV301S06006-ZU
Description
PWR XFMR LAMINATED 0.6VA TH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zettler Magnetics
Series
Package
Box
Product Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
6V
Current - Output (Max)
100mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
0.6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
32.80mm L x 27.80mm W
Height - Seated (Max)
15.40mm
Voltage - Isolation
4200Vrms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.31.4035