
BV201D24005 | |
|---|---|
DigiKey Part Number | 3388-BV201D24005-ND |
Manufacturer | |
Manufacturer Product Number | BV201D24005 |
Description | 115V INPUT 0.5VA PWR XFMR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5VA Power Transformer 115V Primary 24V Secondary 10.4mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 10.4mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 0.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 24.00mm L x 23.00mm W | |
Height - Seated (Max) | 19.50mm | |
Voltage - Isolation | 2800Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 20 | $2.68700 | $53.74 |
| 40 | $2.60525 | $104.21 |
| 60 | $2.55833 | $153.50 |
| 100 | $2.50020 | $250.02 |
| 260 | $2.39438 | $622.54 |
| 500 | $2.32414 | $1,162.07 |
| 1,000 | $2.25158 | $2,251.58 |

