USD

ZDPP30-B

ZDPP30-W

Digi-Key Part Number
2979-ZDPP30-W-ND
Manufacturer
Zendure
Manufacturer Product Number
ZDPP30-W
Supplier
Description
ZENDURE PASSPORT GO 30W USB-C WO
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
USB Wall Mount Battery Charger 5V/9V/12V/15V/20V, 5V 3A/2.5A/2A/1.5A, 2.4A
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Zendure
Series
Package
Box
Part Status
Active
Type
USB Wall Mount
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Voltage - Nominal
5V/9V/12V/15V/20V, 5V
Charge Current - Max
3A/2.5A/2A/1.5A, 2.4A
Charge Time
1 Hr
Voltage - Input
100 ~ 250VAC
Power - Max
30W
Size / Dimension
2.80"" L x 2.50"" W x 2.20"" H (71.12mm x 63.50mm x 55.88mm)
Mounting Type
Wall Mount
Termination Style
USB A Receptacle (3), USB C Receptacle
Features
Interchangeable Blades
Operating Temperature
-
Approval Agency
-
Number of Cells
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8504.40.9580
Price and Procurement

Additional Resources
AttributeDescription
Other Names2979-ZDPP30-W
Standard Package1