USD

ZDA3PD-B

ZDA3PD-S

Digi-Key Part Number
2979-ZDA3PD-S-ND
Manufacturer
Zendure
Manufacturer Product Number
ZDA3PD-S
Supplier
Description
ZENDURE A3 PD 10,000 MAH CRUSH-P
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
USB Power Pack Battery Charger 5V/9V/12V 3A/2A/1.5A
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Zendure
Series
Package
Box
Part Status
Active
Type
USB Power Pack
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Voltage - Nominal
5V/9V/12V
Charge Current - Max
3A/2A/1.5A
Charge Time
1 Hr
Voltage - Input
5V ~ 12V
Power - Max
18W
Size / Dimension
3.80"" L x 2.50"" W x 1.00"" H (96.52mm x 63.50mm x 25.40mm)
Mounting Type
Desktop
Termination Style
USB A Receptacle, USB C Receptacle
Features
USB Pluggable
Operating Temperature
-
Approval Agency
-
Number of Cells
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8507.60.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names2979-ZDA3PD-S
Standard Package1