NPX-80BFR

DigiKey Part Number
2912-NPX-80BFR-ND
Manufacturer
Manufacturer Product Number
NPX-80BFR
Description
VRLA 12V 20AH FIRE RETARDANT CAS
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 20Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
7.13" L x 2.99" W x 6.57" H (181.1mm x 75.9mm x 166.9mm)
Termination Style
Nut and Bolt, M5
Discharge Rate
20Hr
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$90.32000$90.32
18$73.57000$1,324.26
63$69.46000$4,375.98
144$61.80000$8,899.20