
EYW09238024BE-12 | ||
---|---|---|
Digi-Key Part Number | 2373-EYW09238024BE-12-ND | |
Manufacturer | ||
Manufacturer Product Number | EYW09238024BE-12 | |
Description | FAN AXIAL 92X38MM 24VDC WIRE | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 193.0 CFM (5.40m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 193.0 CFM (5.40m³/min) | |
Static Pressure | 4.083 in H2O (1016.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 68.5dB(A) | |
Power (Watts) | 52.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 2.20A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 40°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EYW09238 Series Datasheet |
HTML Datasheet | EYW09238 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Attribute | Description |
---|---|
Other Names | 2373-EYW09238012BE-24-ND EYW09238024BU-12 2373-EYW09238024BE-12 EYW09238024BE-EAK-12 2373-EYW09238024BE-EAK-12-ND |
Standard Package | 30 |