
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Yokowo | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Spring Loaded Connector |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.59000 | $2.59 |
50 | $2.46000 | $123.00 |
100 | $2.38000 | $238.00 |
Attribute | Description |
---|---|
Other Names | 2464-S-J-2200XL-5-25-0000 |
Standard Package | 1 |