
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yokowo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 50Mbps ~ 12.5Gbps | |
Wavelength | 850nm | |
Applications | - | |
Voltage - Supply | 3.15V ~ 3.45V | |
Connector Type | LC, LC Duplex | |
Mounting Type | - | |
Base Product Number |

