25M20PI/XT224-10/20

DigiKey Part Number
3155-25M20PI/XT224-10/20TR-ND - Tape & Reel (TR)
3155-25M20PI/XT224-10/20CT-ND - Cut Tape (CT)
3155-25M20PI/XT224-10/20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25M20PI/XT224-10/20
Description
CRYSTAL 25MHZ 20PF SMD 2.5X2.0MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.030" (0.75mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40299$1,208.97
Manufacturers Standard Package