
BC817-25 | ||
---|---|---|
Digi-Key Part Number | 4617-BC817-25TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BC817-25 | |
Description | SOT-23 NPN 0.3W 0.5A 50V Transis | |
Detailed Description | Bipolar (BJT) Transistor | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.01700 | $51.00 |
15,000 | $0.01600 | $240.00 |
30,000 | $0.01500 | $450.00 |
60,000 | $0.01400 | $840.00 |
120,000 | $0.01200 | $1,440.00 |
300,000 | $0.01100 | $3,300.00 |
Attribute | Description |
---|---|
Other Names | 4617-BC817-25TR |
Standard Package | 3,000 |