
BAT54A | ||
---|---|---|
Digi-Key Part Number | 4617-BAT54ATR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BAT54A | |
Description | SOT-23 30V 0.2A Diodes Rectifi | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Yangjie Technology | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.01900 | $57.00 |
15,000 | $0.01800 | $270.00 |
30,000 | $0.01700 | $510.00 |
60,000 | $0.01500 | $900.00 |
120,000 | $0.01400 | $1,680.00 |
300,000 | $0.01300 | $3,900.00 |
Attribute | Description |
---|---|
Other Names | 4617-BAT54ATR |
Standard Package | 3,000 |