
1SS400 | ||
---|---|---|
Digi-Key Part Number | 4617-1SS400TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1SS400 | |
Description | DIODE GEN PURP 80V 100MA SOD523 | |
Detailed Description | Diode 80 V 100mA Surface Mount SOD-523 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | ||
Current - Average Rectified (Io) | ||
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 500mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.01300 | $39.00 |
15,000 | $0.01200 | $180.00 |
30,000 | $0.01100 | $330.00 |
60,000 | $0.01000 | $600.00 |
120,000 | $0.00900 | $1,080.00 |
300,000 | $0.00800 | $2,400.00 |
Attribute | Description |
---|---|
Other Names | 4617-1SS400TR |
Standard Package | 3,000 |