
FMS006-2610-0 | ||
---|---|---|
Digi-Key Part Number | 2408-FMS006-2610-0TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | FMS006-2610-0 | |
Description | PUSH-PUSH SIM CARD CONNECTOR, SM | |
Detailed Description | 7 (6 + 1) Position Card Connector SIM Card Surface Mount, Right Angle Gold-Nickel | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Yamaichi Electronics | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Card Type | SIM Card | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.102" (2.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold-Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FMS006-2610-0 |
HTML Datasheet | FMS006-2610-0 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.92000 | $1.92 |
5 | $1.85000 | $9.25 |
10 | $1.79000 | $17.90 |
25 | $1.56000 | $39.00 |
50 | $1.43000 | $71.50 |
100 | $1.25000 | $125.00 |
200 | $1.16000 | $232.00 |
500 | $1.11000 | $555.00 |
800 | $1.09000 | $872.00 |
Attribute | Description |
---|---|
Other Names | 2408-FMS006-2610-0TR |
Standard Package | 1 |