USD

FMS006-2340-0-VE

FMS006-2340-0-VE

Digi-Key Part Number
2408-FMS006-2340-0-VE-ND
Manufacturer
Yamaichi Electronics
Manufacturer Product Number
FMS006-2340-0-VE
Supplier
Description
AUTOMOTIVE PUSH-LOCK SIM CARD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Position Card Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yamaichi Electronics
Series
Package
Bulk
Part Status
Active
Card Type
SIM Card
Number of Positions
9
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
-
Mounting Feature
Normal, Standard - Top
Contact Finish
-
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
HTSUS8536.69.4040
Price and Procurement