
SQP500JB-10K | ||
---|---|---|
Digi-Key Part Number | SQP500JB-10K-ND | |
Manufacturer | ||
Manufacturer Product Number | SQP500JB-10K | |
Description | RES 10K OHM 5% 5W AXIAL | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 10 kOhms ±5% 5W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Metal Oxide Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Resource Type | Link |
---|---|
Datasheets | SQP, NSP Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.47300 | $4.73 |
25 | $0.38400 | $9.60 |
50 | $0.33380 | $16.69 |
100 | $0.27540 | $27.54 |
250 | $0.23924 | $59.81 |
500 | $0.19474 | $97.37 |
1,000 | $0.15446 | $154.46 |
5,000 | $0.14634 | $731.70 |
Attribute | Description |
---|---|
Standard Package | 900 |